Flir 380941 technical specifications.
| Accuracy | 2.2% |
| Package/Case | 200 |
| Current Rating | 200A |
| Display Type | Digital |
| Frequency | 10kHz |
| Height | 178mm |
| Mount | Clamp |
| Resistance | 400R |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Weight | 2lb |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
