Flir 380947 technical specifications.
| Accuracy | 4% |
| Approvals | IEC |
| Package/Case | 100 |
| Display Type | Digital |
| Frequency | 10kHz |
| Mount | Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2.006lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
