Flir 380947-NIST technical specifications.
| Accuracy | 1.5% |
| Frequency | 1MHz |
| Mount | Clamp |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 380947-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
