Flir 381626 technical specifications.
| Accuracy | 1.5% |
| Approvals | UL |
| Package/Case | 300 |
| Display Type | LCD |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 381626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
