Flir 381676 technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Batteries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Flir 381676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
