Flir 382068 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Module |
| Display Type | Digital |
| Frequency | 1kHz |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
