Flir 382068-NIST technical specifications.
| Accuracy | 1.5% |
| Frequency | 500Hz |
| Mount | Clamp |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382068-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
