Flir 382075 technical specifications.
| Accuracy | 2.5% |
| Current Rating | 2kA |
| Display Type | Digital |
| Frequency | 60Hz |
| Mount | Clamp |
| Weight | 1.543lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
