Flir 382075-NIST technical specifications.
| Accuracy | 2% |
| Current Rating | 2kA |
| Frequency | 400Hz |
| Mount | Clamp |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382075-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
