Flir 382090 technical specifications.
| Current Rating | 1kA |
| Display Type | LCD |
| Frequency | 100Hz |
| Mount | External |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.