Flir 382152 technical specifications.
| Accuracy | 2% |
| Current Rating | 2mA |
| Frequency | 500Hz |
| Height | 163mm |
| Mount | External |
| Number of Batteries | 6 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Weight | 3lb |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.