
Flir 382222 technical specifications.
| Current - Output 1 | 12A |
| Interface | Analog |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382222 to view detailed technical specifications.
No datasheet is available for this part.
