Flir 382357 technical specifications.
| Current Rating | 1mA |
| Display Type | LCD |
| Frequency | 1.667kHz |
| Mount | Clamp |
| Weight | 1.543lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 382357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
