Flir 38387 technical specifications.
| Bandwidth | 400Hz |
| Package/Case | 600 |
| Current Rating | 200A |
| Display Type | Digital |
| Frequency | 400Hz |
| Mount | Clamp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 38387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.