Flir 401012 technical specifications.
| Capacitance | 58F |
| Height | 70mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 58°C |
| Number of Batteries | 1 |
| Weight | 1lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 401012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
