Flir 401014 technical specifications.
| Display Type | LCD |
| Height | 112mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 58°C |
| Mount | Brackets |
| Reach SVHC Compliant | Unknown |
| Type | Handheld |
| Weight | 1lb |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 401014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
