Flir 401027 technical specifications.
| Height | 131mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 401027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.