
Flir 403360-NIST technical specifications.
| Accuracy | 2% |
| Display Type | Digital |
| Mount | Clamp |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 403360-NIST to view detailed technical specifications.
No datasheet is available for this part.
