Flir 407026 technical specifications.
| Display Type | LCD |
| Height | 178mm |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 3lb |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 407026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
