Flir 407113 technical specifications.
| Package/Case | Metal |
| Height | 178mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 3lb |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 407113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.