Flir 407736 technical specifications.
| Approvals | IEC |
| Display Type | LCD |
| Height | 25.4mm |
| Length | 240mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 2lb |
| Width | 68.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 407736 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
