Flir 409997 technical specifications.
| Color | Black |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 409997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
