Flir 412355A technical specifications.
| Display Type | LCD |
| Input Current | 50mA |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Series | Oyster™ |
| Weight | 0.749lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 412355A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.