Flir 421502 technical specifications.
| Display Type | LCD |
| Height | 192mm |
| Max Operating Temperature | 1370°C |
| Min Operating Temperature | 200°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Type | Handheld |
| Weight | 2lb |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Flir 421502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.