
Flir 421502-NIST technical specifications.
| Accuracy | 0.3% |
| Display Type | LCD |
| Max Operating Temperature | 1370°C |
| Min Operating Temperature | 200°C |
| Type | Handheld |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 421502-NIST to view detailed technical specifications.
No datasheet is available for this part.
