Flir 421509 technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Height | 192mm |
| Mount | External |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| Type | Handheld |
| Weight | 2lb |
| Width | 91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 421509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
