Flir 422123-NIST technical specifications.
| Accuracy | 0.05% |
| Display Type | Digital |
| Frequency | 125Hz |
| Mount | Clamp |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 422123-NIST to view detailed technical specifications.
No datasheet is available for this part.
