Flir 42500 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 20°C |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
