Flir 42509 technical specifications.
| Accuracy | 1% |
| Display Type | LCD |
| Reach SVHC Compliant | Unknown |
| Type | Handheld, Gun |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
