Flir 42515-T technical specifications.
| Display Type | LCD |
| Mount | Clamp |
| Type | Handheld, Gun |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42515-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.