Flir 42529 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Height | 38.1mm |
| Length | 211mm |
| Max Operating Temperature | 608°C |
| Min Operating Temperature | -4°C |
| Reach SVHC Compliant | Unknown |
| Type | Handheld, Gun |
| Weight | 2lb |
| Width | 88.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
