Flir 42545 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 1832°C |
| Min Operating Temperature | -58°C |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| Type | Handheld, Gun |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
