Flir 42570 technical specifications.
| Display Type | LCD |
| Touchscreen | Infrared (IR) |
| Type | Handheld, Gun |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 42570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
