
Flir 433201-NIST technical specifications.
| Accuracy | 0.15% |
| Display Type | Digital |
| Mount | Clamp |
| Series | Oyster™ |
| Weight | 3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 433201-NIST to view detailed technical specifications.
No datasheet is available for this part.
