Flir 433202-NIST technical specifications.
| Accuracy | 0.15% |
| Display Type | Digital |
| Mount | Clamp |
| Weight | 1.063lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 433202-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.