
Flir 445580-NIST technical specifications.
| Accuracy | 5% |
| Display Type | Dual |
| Mount | Clamp |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 445580-NIST to view detailed technical specifications.
No datasheet is available for this part.
