Flir 445814 technical specifications.
| Height | 0.78inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 3.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 445814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
