Flir 4465CF technical specifications.
| Dimension | 270 x 68 x 25 mm |
| Family | N/A |
| Manufacturer | Extech |
| Part No | 4465CF |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Humidity Meter |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 4465CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.