Flir 45170 technical specifications.
| Height | 156mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 45170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
