Flir 461750 technical specifications.
| Accuracy | 0.1% |
| Display Type | LCD |
| Height | 149mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.313lb |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 461750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.