Flir 461891 technical specifications.
| Accuracy | 0.5% |
| Display Type | LCD |
| Height | 170mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.573lb |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 461891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
