
Flir 461893 technical specifications.
| Accuracy | 0.5% |
| Display Type | LCD |
| Height | 170mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.551lb |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 461893 to view detailed technical specifications.
No datasheet is available for this part.
