Flir 461895 technical specifications.
| Accuracy | 0.5% |
| Display Type | LCD |
| Height | 215mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 0.662lb |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 461895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
