Flir 461920-NIST technical specifications.
| Height | 160mm |
| Reach SVHC Compliant | Unknown |
| Weight | 0.333lb |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 461920-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
