Flir 461923-NIST technical specifications.
| Accuracy | 0.05% |
| Display Type | Digital |
| Height | 190mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 8.81849oz |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 461923-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
