Flir 461950 technical specifications.
| Accuracy | 0.05% |
| Display Type | LCD |
| Mount | Panel |
| Weight | 0.252lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 461950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
