Flir 461995 technical specifications.
| Height | 215mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.662lb |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 461995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
