Flir 475040 technical specifications.
| Accuracy | 0.4% |
| Depth | 39mm |
| Height | 227mm |
| Weight | 4lb |
| Width | 83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 475040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
