
Flir 475040-NIST technical specifications.
| Accuracy | 0.05% |
| Depth | 39mm |
| Display Type | Digital |
| Height | 227mm |
| Mount | Clamp |
| Weight | 4lb |
| Width | 83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 475040-NIST to view detailed technical specifications.
No datasheet is available for this part.
