Flir 475044-NIST technical specifications.
| Accuracy | 0.05% |
| Display Type | Digital |
| Mount | Clamp |
| Weight | 4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Flir 475044-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
